Technical Document
Specifications
Brand
Chauvin ArnouxNumber Of Input Channels
6
Model Number
PEL103
Measurement Parameters
Current, Energy, Frequency, Harmonics, Power, Voltage
Sensor Type
Current Sensor
Interface Type
USB
Data Logger Type
Power & Energy
Maximum Voltage Measurement
1000V
Power Source
Mains
IP Rating
IP67
Maximum Current Measurement
10000A
Display Type
LCD
Country of Origin
France
EGP 238,383.30
EGP 238,383.30 Each (ex VAT)
Calibration type
No Calibration
1
EGP 238,383.30
EGP 238,383.30 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxNumber Of Input Channels
6
Model Number
PEL103
Measurement Parameters
Current, Energy, Frequency, Harmonics, Power, Voltage
Sensor Type
Current Sensor
Interface Type
USB
Data Logger Type
Power & Energy
Maximum Voltage Measurement
1000V
Power Source
Mains
IP Rating
IP67
Maximum Current Measurement
10000A
Display Type
LCD
Country of Origin
France