Chauvin Arnoux F65 Clamp Meter, Max Current 100A ac CAT III 300V

Technical Document
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
100A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
1kΩ
Model Number
F65
AC Current Measurement Resolution
10µA
Clamp Meter Type
Leakage Clamp Meter
Best AC Current Accuracy
±(1,2% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 5dgts)
Best DC Voltage Accuracy
±(1% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Frequency, Resistance
True RMS
Yes
Jaw Capacity Busbars
28mm
Jaw Capacity (Busbars)
28mm
Battery Type
AAA
Safety Category
CAT III 300V
Best Resistance Measurement Accuracy
±1% + 3 Digits
Display Type
Backlit LCD
Maximum Operating Temperature
+40°C
Power Source
Battery
Non-Contact Voltage Detector
No
Width
64mm
Length
218mm
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
100mV
Dimensions
218 x 64 x 30mm
Minimum Operating Temperature
0°C
Height
30mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
28mm
Battery Life
45 h
Weight
280g
Safety Category Level
CAT III
Safety Category Voltage
300V
Country of Origin
France
Product details
F65 Clamp-on Meter
The F65 clamp-on meter is the ideal tool for detecting insulation faults and inadvertent tripping of differential circuit breakers caused by current leakages.
It also provides all the functions of a clamp-on multimeter.
Supplied with one set of 4 mm R / N angled leads with 4 mm touch probes, a set of two batteries and a carry case.
EGP 44,171.96
EGP 44,171.96 Each (ex VAT)
Calibration type
No Calibration
1
EGP 44,171.96
EGP 44,171.96 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
100A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
1kΩ
Model Number
F65
AC Current Measurement Resolution
10µA
Clamp Meter Type
Leakage Clamp Meter
Best AC Current Accuracy
±(1,2% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 5dgts)
Best DC Voltage Accuracy
±(1% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Frequency, Resistance
True RMS
Yes
Jaw Capacity Busbars
28mm
Jaw Capacity (Busbars)
28mm
Battery Type
AAA
Safety Category
CAT III 300V
Best Resistance Measurement Accuracy
±1% + 3 Digits
Display Type
Backlit LCD
Maximum Operating Temperature
+40°C
Power Source
Battery
Non-Contact Voltage Detector
No
Width
64mm
Length
218mm
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
100mV
Dimensions
218 x 64 x 30mm
Minimum Operating Temperature
0°C
Height
30mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
28mm
Battery Life
45 h
Weight
280g
Safety Category Level
CAT III
Safety Category Voltage
300V
Country of Origin
France
Product details
F65 Clamp-on Meter
The F65 clamp-on meter is the ideal tool for detecting insulation faults and inadvertent tripping of differential circuit breakers caused by current leakages.
It also provides all the functions of a clamp-on multimeter.
Supplied with one set of 4 mm R / N angled leads with 4 mm touch probes, a set of two batteries and a carry case.