Technical Document
Specifications
Brand
Chauvin ArnouxAdapter Type
AC
Maximum ac Current
200A ac
Best Accuracy
3 (0.5 → 10 A range) %
Resolution
10 mA
Maximum Conductor Size
20mm
Model Number p
MN38
Country of Origin
France
Stock information temporarily unavailable.
EGP 23,316.88
EGP 23,316.88 Each (ex VAT)
Chauvin Arnoux MN38 Current Clamp, AC Adapter, 200A ac AC Max
1
EGP 23,316.88
EGP 23,316.88 Each (ex VAT)
Chauvin Arnoux MN38 Current Clamp, AC Adapter, 200A ac AC Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxAdapter Type
AC
Maximum ac Current
200A ac
Best Accuracy
3 (0.5 → 10 A range) %
Resolution
10 mA
Maximum Conductor Size
20mm
Model Number p
MN38
Country of Origin
France