Chauvin Arnoux E3N Current Clamp, 150A DC Max, AC/DC Adapter, 150A ac AC Max

RS Stock No.: 212-039Brand: Chauvin ArnouxManufacturers Part No.: P01120043A
brand-logo
View all in Current Clamps

Technical Document

Specifications

Adapter Type

AC/DC

Maximum DC Current

150A

Maximum ac Current

150A ac

Best Accuracy

±3%

Maximum Conductor Size

12mm

Safety Category

CAT IV 300 V, CAT III 600V

Connector Type

BNC to Banana Plug

Maximum Bandwidth

100kHz

Bandwidth

DC → 100kHz

Model Number p

E3N

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Country of Origin

France

Product details

Chauvin Arnoux E3 AC/DC Probe

The E3N clamp has been designed to measure AC and DC currents by using Hall-effect technology. Due to its shape this clamp is ideal for measurements in cable bundles and confined spaces especially the wiring on switchboards.

Features:

  • Current clamp specifically designed for use with oscilloscopes

  • Clamp makes it possible to monitor current waveforms directly and without breaking a connection

  • 9V Battery

  • Dimensions 231 x 67 x 36 mm

  • Weight 330g

  • Casing protection IP20 rating

  • Can withstand 1m drop test

  • Battery level indicator – green LED when greater than 6.5 V

  • Overload indication for safety – red LED indicates the measured current is too high for the selected range

Warning

Not to be used on conductors where the potential exceeds 650V r.m.s.

Stock information temporarily unavailable.

EGP 42,865.75

EGP 42,865.75 Each (ex VAT)

Chauvin Arnoux E3N Current Clamp, 150A DC Max, AC/DC Adapter, 150A ac AC Max

Calibration type

EGP 42,865.75

EGP 42,865.75 Each (ex VAT)

Chauvin Arnoux E3N Current Clamp, 150A DC Max, AC/DC Adapter, 150A ac AC Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

AC/DC

Maximum DC Current

150A

Maximum ac Current

150A ac

Best Accuracy

±3%

Maximum Conductor Size

12mm

Safety Category

CAT IV 300 V, CAT III 600V

Connector Type

BNC to Banana Plug

Maximum Bandwidth

100kHz

Bandwidth

DC → 100kHz

Model Number p

E3N

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Country of Origin

France

Product details

Chauvin Arnoux E3 AC/DC Probe

The E3N clamp has been designed to measure AC and DC currents by using Hall-effect technology. Due to its shape this clamp is ideal for measurements in cable bundles and confined spaces especially the wiring on switchboards.

Features:

  • Current clamp specifically designed for use with oscilloscopes

  • Clamp makes it possible to monitor current waveforms directly and without breaking a connection

  • 9V Battery

  • Dimensions 231 x 67 x 36 mm

  • Weight 330g

  • Casing protection IP20 rating

  • Can withstand 1m drop test

  • Battery level indicator – green LED when greater than 6.5 V

  • Overload indication for safety – red LED indicates the measured current is too high for the selected range

Warning

Not to be used on conductors where the potential exceeds 650V r.m.s.