Technical Document
Specifications
Current Ratio
60:1
Bore Size
17mm
Series
TC CLIP
Transformer Type
Split Core
Input Current
60A
Output Current
1 A
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Plug In
For Use With
ENERIUM Power Monitors, ULYS Submeters
Dimensions
33.08 x 34.4 x 64.1 mm
Country of Origin
France
Product details
TC CLIP Split Core Current Transformers
TC CLIP series of current transformers are compact in size for easy integration in electrical installations without disconnecting the power cables.
Features and Benefits
• Small and compact in size
• Built-in short-circuiting switch
• Reinforced hinge
• Primary form 60 A to 600 A
• Pack of 3 TC Clip
Current Transformers
EGP 30,861.26
EGP 30,861.26 1 Set (ex VAT)
1
EGP 30,861.26
EGP 30,861.26 1 Set (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Current Ratio
60:1
Bore Size
17mm
Series
TC CLIP
Transformer Type
Split Core
Input Current
60A
Output Current
1 A
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Plug In
For Use With
ENERIUM Power Monitors, ULYS Submeters
Dimensions
33.08 x 34.4 x 64.1 mm
Country of Origin
France
Product details
TC CLIP Split Core Current Transformers
TC CLIP series of current transformers are compact in size for easy integration in electrical installations without disconnecting the power cables.
Features and Benefits
• Small and compact in size
• Built-in short-circuiting switch
• Reinforced hinge
• Primary form 60 A to 600 A
• Pack of 3 TC Clip