Chauvin Arnoux Energy 3 Phase Backlit LCD Power Monitoring Device, Type Energy Meter

RS Stock No.: 260-5855Brand: Chauvin Arnoux EnergyManufacturers Part No.: P01330826
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

MEMO P200

Cutout Width

65mm

Cutout Height

90mm

Display Type

Backlit LCD

Number Of Digits

4

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

France

Stock information temporarily unavailable.

EGP 22,082.06

EGP 22,082.06 Each (ex VAT)

Chauvin Arnoux Energy 3 Phase Backlit LCD Power Monitoring Device, Type Energy Meter

EGP 22,082.06

EGP 22,082.06 Each (ex VAT)

Chauvin Arnoux Energy 3 Phase Backlit LCD Power Monitoring Device, Type Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

MEMO P200

Cutout Width

65mm

Cutout Height

90mm

Display Type

Backlit LCD

Number Of Digits

4

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

France