CH Products 3-Axis Potentiometer Joystick Passive

RS Stock No.: 548-7581Brand: CH ProductsManufacturers Part No.: S40L091P-50
brand-logo
View all in Joysticks

Technical Document

Specifications

Number of Axes

3

Switch Technology

Passive

Joystick Travel

±30 °

Mechanical Life

5 x 10⁶Operations

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Product details

Sealed Potentiometer Joysticks

Brought to you by CH Products, the M Series of potentiometer joysticks are compact and low profile. With dual and three axis joysticks available, these self-centering potentiometer joysticks are ideal for applications where high accuracy and low operating force is a priority, such as in electric wheelchair, CCTV and robotics applications.

Features and Benefits:

• Dual and three axis self centering joystick with two piece panel sealing kit
• 3rd axis control achieved using rotational displacement of the handle
• SPST switch option on the three axis model
• Stainless steel ball pivot system and high grade plastic bearing surfaces for long life and accurate return to centre repeatability
• Potentiometers Resistance of 5kΩ ±20%
• Potentiometers Power of 0.5W
• Potentiometers Linearity of ±5%
• Panel Thickness of 1.3 to 4.75mm

You may be interested in
Stock information temporarily unavailable.

EGP 21,459.70

EGP 21,459.70 Each (ex VAT)

CH Products 3-Axis Potentiometer Joystick Passive

EGP 21,459.70

EGP 21,459.70 Each (ex VAT)

CH Products 3-Axis Potentiometer Joystick Passive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Axes

3

Switch Technology

Passive

Joystick Travel

±30 °

Mechanical Life

5 x 10⁶Operations

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Product details

Sealed Potentiometer Joysticks

Brought to you by CH Products, the M Series of potentiometer joysticks are compact and low profile. With dual and three axis joysticks available, these self-centering potentiometer joysticks are ideal for applications where high accuracy and low operating force is a priority, such as in electric wheelchair, CCTV and robotics applications.

Features and Benefits:

• Dual and three axis self centering joystick with two piece panel sealing kit
• 3rd axis control achieved using rotational displacement of the handle
• SPST switch option on the three axis model
• Stainless steel ball pivot system and high grade plastic bearing surfaces for long life and accurate return to centre repeatability
• Potentiometers Resistance of 5kΩ ±20%
• Potentiometers Power of 0.5W
• Potentiometers Linearity of ±5%
• Panel Thickness of 1.3 to 4.75mm

You may be interested in