Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ceratech Floor Mounting Monitor Stand for 1 x Screen, 24in Screen Size

RS Stock No.: 162-377Brand: CeratechManufacturers Part No.: POS-24-360-BK-WH
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Floor

Number of Displays Supported

1

Product Type

Monitor Stand

Maximum Screen Size

24in

VESA Configurations

75 x 75 mm, 100 x 100 mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 10,396.63

EGP 10,396.63 Each (ex VAT)

Ceratech Floor Mounting Monitor Stand for 1 x Screen, 24in Screen Size

EGP 10,396.63

EGP 10,396.63 Each (ex VAT)

Ceratech Floor Mounting Monitor Stand for 1 x Screen, 24in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Floor

Number of Displays Supported

1

Product Type

Monitor Stand

Maximum Screen Size

24in

VESA Configurations

75 x 75 mm, 100 x 100 mm

Country of Origin

China