Technical Document
Specifications
Brand
Cepovett SafetyColour
Black, Yellow
Waist Size
36in
Style
Trousers
Material Properties
Hi Vis Fabric
Leg Length
80cm
Series
1FLST3PI
Country of Origin
Madagascar
Stock information temporarily unavailable.
EGP 6,031.21
EGP 6,031.21 Each (ex VAT)
Cepovett Safety 1FLST3PI Black, Yellow Hi Vis Fabric Hi Vis Trousers 36in Leg Length 80cm
1
EGP 6,031.21
EGP 6,031.21 Each (ex VAT)
Cepovett Safety 1FLST3PI Black, Yellow Hi Vis Fabric Hi Vis Trousers 36in Leg Length 80cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cepovett SafetyColour
Black, Yellow
Waist Size
36in
Style
Trousers
Material Properties
Hi Vis Fabric
Leg Length
80cm
Series
1FLST3PI
Country of Origin
Madagascar