Cepovett Safety 9023-8596 's Dark Grey Work Pants Anti-Static Slim Fit, Size XXXXXL 68/70in W

RS Stock No.: 446-580Brand: Cepovett SafetyManufacturers Part No.: 22-90238596-657-8/6870
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Dark Grey

Style

Work Pants

Size

XXXXXL

Waist Size Imperial

68/70in

Series

9023-8596

Material Properties

Anti-Static

Fitting

Slim Fit

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Cepovett Safety 9023-8596 's Dark Grey Work Pants Anti-Static Slim Fit, Size XXXXXL 68/70in W

P.O.A.

Cepovett Safety 9023-8596 's Dark Grey Work Pants Anti-Static Slim Fit, Size XXXXXL 68/70in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Dark Grey

Style

Work Pants

Size

XXXXXL

Waist Size Imperial

68/70in

Series

9023-8596

Material Properties

Anti-Static

Fitting

Slim Fit

Country of Origin

Tunisia