Centurion Safety Green Flip Up Acetate Visor with Face Guard , Resistant To Chemical Splashes

RS Stock No.: 234-7208Brand: Centurion SafetyManufacturers Part No.: S591 9034139
brand-logo
View all in Face Shields

Technical Document

Specifications

Resistant To

Chemical Splashes

Guard Type

Face

UV Protection

No

Flip Up

Yes

Series

Classic

Anti-Fog

No

Length

210mm

Vented

No

Shield Material

Acetate

Lens Colour

Green

Sweatband

No

Application

General Purpose

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 225,265.01

EGP 225,265.01 Each (ex VAT)

Centurion Safety Green Flip Up Acetate Visor with Face Guard , Resistant To Chemical Splashes

EGP 225,265.01

EGP 225,265.01 Each (ex VAT)

Centurion Safety Green Flip Up Acetate Visor with Face Guard , Resistant To Chemical Splashes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resistant To

Chemical Splashes

Guard Type

Face

UV Protection

No

Flip Up

Yes

Series

Classic

Anti-Fog

No

Length

210mm

Vented

No

Shield Material

Acetate

Lens Colour

Green

Sweatband

No

Application

General Purpose

Country of Origin

United Kingdom