Centurion Safety 1125 Classic Orange Helmet, Adjustable

RS Stock No.: 234-7170Brand: Centurion SafetyManufacturers Part No.: S03COA/9013223IMPA: 310108
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Orange

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

Polyethylene

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

1125 Classic

Standards Met

EN 397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 1,418.21

EGP 1,418.21 Each (ex VAT)

Centurion Safety 1125 Classic Orange Helmet, Adjustable

EGP 1,418.21

EGP 1,418.21 Each (ex VAT)

Centurion Safety 1125 Classic Orange Helmet, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

Polyethylene

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

1125 Classic

Standards Met

EN 397

Product Type

Safety Helmet

Country of Origin

United Kingdom