Celduc SMT Series Solid State Relay, 25 A Load, Panel Mount, 255V ac/dc Control

RS Stock No.: 173-7275Brand: CelducManufacturers Part No.: SMT8628520
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Control Voltage

255V ac/dc

Minimum Control Voltage

24V ac/dc

Switching Type

Zero Cross

Control Voltage Range

24 → 255 V ac/dc

Range

sightpac

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Push In

Output Device

Triac

Relay Type

Solid State Relay

Series

SMT

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 520V ac

Dimensions

45 x 36.7 x 99.8mm

Minimum Operating Temperature

-40°C

Height

99.8mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 mA

Length

45mm

Operating Temperature Range

-40 → +85°C

Depth

36.7mm

Special Features

Direct Copper Bonding (DCB) Technology, Zero Cross

Standards Met

CE, EAC, cURus

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 11,832.59

EGP 11,832.59 Each (ex VAT)

Celduc SMT Series Solid State Relay, 25 A Load, Panel Mount, 255V ac/dc Control

EGP 11,832.59

EGP 11,832.59 Each (ex VAT)

Celduc SMT Series Solid State Relay, 25 A Load, Panel Mount, 255V ac/dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Control Voltage

255V ac/dc

Minimum Control Voltage

24V ac/dc

Switching Type

Zero Cross

Control Voltage Range

24 → 255 V ac/dc

Range

sightpac

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Push In

Output Device

Triac

Relay Type

Solid State Relay

Series

SMT

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 520V ac

Dimensions

45 x 36.7 x 99.8mm

Minimum Operating Temperature

-40°C

Height

99.8mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 mA

Length

45mm

Operating Temperature Range

-40 → +85°C

Depth

36.7mm

Special Features

Direct Copper Bonding (DCB) Technology, Zero Cross

Standards Met

CE, EAC, cURus

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more