Celduc SK Series Solid State Relay, 25 A Load, PCB Mount, 600 V ac Load, 32 V dc Control

RS Stock No.: 917-4765Brand: CelducManufacturers Part No.: SKL20241
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

PCB Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

8 V dc

Switching Type

Random

Control Voltage Range

8 → 32 V dc

Minimum Load Current

5 mA

Range

SK

Number of Poles

1

Terminal Type

PCB Pin

Output Device

Thyristor

Relay Type

AC

Package Style

SIP4

Maximum Turn On Time

0.1ms

Series

SK

Load Voltage Range

24 → 600V ac

Dimensions

43.4 x 6.3 x 24.5mm

Height

24.5mm

Off State Leakage Current

1 mA

Length

43.4mm

Operating Temperature Range

-40 → +80°C

Special Features

Range for Printed Circuit Board for Mounting on an External Heatsink, Zero-Cross AC Output, Thyristor DCB Technology

Standards Met

cULus Recognized

Minimum Operating Temperature

-40°C

Depth

6.3mm

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

SKL Series Solid State Power Relays

PCB mount solid state power relays.
This range is specially designed for heating installations, but also for incandescent lamps and motors.
Very high resistance to overload currents.

Standards

EN60947-4-X

Stock information temporarily unavailable.

EGP 4,465.99

EGP 4,465.99 Each (ex VAT)

Celduc SK Series Solid State Relay, 25 A Load, PCB Mount, 600 V ac Load, 32 V dc Control

EGP 4,465.99

EGP 4,465.99 Each (ex VAT)

Celduc SK Series Solid State Relay, 25 A Load, PCB Mount, 600 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

PCB Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

8 V dc

Switching Type

Random

Control Voltage Range

8 → 32 V dc

Minimum Load Current

5 mA

Range

SK

Number of Poles

1

Terminal Type

PCB Pin

Output Device

Thyristor

Relay Type

AC

Package Style

SIP4

Maximum Turn On Time

0.1ms

Series

SK

Load Voltage Range

24 → 600V ac

Dimensions

43.4 x 6.3 x 24.5mm

Height

24.5mm

Off State Leakage Current

1 mA

Length

43.4mm

Operating Temperature Range

-40 → +80°C

Special Features

Range for Printed Circuit Board for Mounting on an External Heatsink, Zero-Cross AC Output, Thyristor DCB Technology

Standards Met

cULus Recognized

Minimum Operating Temperature

-40°C

Depth

6.3mm

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

SKL Series Solid State Power Relays

PCB mount solid state power relays.
This range is specially designed for heating installations, but also for incandescent lamps and motors.
Very high resistance to overload currents.

Standards

EN60947-4-X