Celduc SC8 Series Solid State Relay, 12 A Load, Panel Mount, 280 V rms Load, 30 V dc Control

RS Stock No.: 171-8904Brand: CelducManufacturers Part No.: SC841110
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

12 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Maximum Control Voltage

30 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Range

Previous Generation

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase Solid State Relay

Series

SC8

Maximum Turn On Time

10ms

Load Voltage Range

12 → 280V ac

Dimensions

58.2 x 44.5 x 27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Standards Met

CE, cURus

Depth

44.5mm

Height

27mm

Off State Leakage Current

3 mA

Length

58.2mm

Operating Temperature Range

-40 → +100°C

Country of Origin

France

Product details

Single-phase synchronous solid state power relay

Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.

Zero Voltage Relays

Stock information temporarily unavailable.

EGP 5,441.98

EGP 5,441.98 Each (ex VAT)

Celduc SC8 Series Solid State Relay, 12 A Load, Panel Mount, 280 V rms Load, 30 V dc Control

EGP 5,441.98

EGP 5,441.98 Each (ex VAT)

Celduc SC8 Series Solid State Relay, 12 A Load, Panel Mount, 280 V rms Load, 30 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

12 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Maximum Control Voltage

30 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Range

Previous Generation

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase Solid State Relay

Series

SC8

Maximum Turn On Time

10ms

Load Voltage Range

12 → 280V ac

Dimensions

58.2 x 44.5 x 27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Standards Met

CE, cURus

Depth

44.5mm

Height

27mm

Off State Leakage Current

3 mA

Length

58.2mm

Operating Temperature Range

-40 → +100°C

Country of Origin

France

Product details

Single-phase synchronous solid state power relay

Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.

Zero Voltage Relays