Celduc PTF Series Float Level Sensor, NO Output, Horizontal Mounting, Polypropylene Body

RS Stock No.: 270-0041Brand: CelducManufacturers Part No.: PTFA3415
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Celduc

Device Type

Float

Mounting Type

Horizontal Mounting

Switch Output

NO

Body Material

Polypropylene

Cable Length

1.5m

Series

PTF

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,782.79

EGP 1,782.79 Each (ex VAT)

Celduc PTF Series Float Level Sensor, NO Output, Horizontal Mounting, Polypropylene Body

EGP 1,782.79

EGP 1,782.79 Each (ex VAT)

Celduc PTF Series Float Level Sensor, NO Output, Horizontal Mounting, Polypropylene Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Device Type

Float

Mounting Type

Horizontal Mounting

Switch Output

NO

Body Material

Polypropylene

Cable Length

1.5m

Series

PTF

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more