Celduc Rectangular Magnetic Proximity Sensor, NO/NC, 48V, 500mA, IP67

RS Stock No.: 307-6202Brand: CelducManufacturers Part No.: PLC13701
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

Celduc

Switch Shape

Rectangular

Normal State Configuration

NO/NC

Terminal Type

Wire Lead

Maximum Current

500mA

Maximum AC Voltage

48V

Maximum DC Voltage

100V

Switching Frequency

150Hz

Contact Resistance

≤ 150mΩ

Total Length

132mm

Length

32mm

Minimum Operating Temperature

-40°C

Depth

6.8mm

Width

15mm

Maximum Operating Temperature

+100°C

Dimensions

32 x 15 x 6.8mm

Country of Origin

France

Product details

Magnetically Controlled Proximity Sensors

PL/PAA series magnetically controlled proximity sensors (rectangular housing).
Reed switch integrated into an insulated housing.
Moulded magnets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

EGP 1,902.11

EGP 1,902.11 Each (ex VAT)

Celduc Rectangular Magnetic Proximity Sensor, NO/NC, 48V, 500mA, IP67

EGP 1,902.11

EGP 1,902.11 Each (ex VAT)

Celduc Rectangular Magnetic Proximity Sensor, NO/NC, 48V, 500mA, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Celduc

Switch Shape

Rectangular

Normal State Configuration

NO/NC

Terminal Type

Wire Lead

Maximum Current

500mA

Maximum AC Voltage

48V

Maximum DC Voltage

100V

Switching Frequency

150Hz

Contact Resistance

≤ 150mΩ

Total Length

132mm

Length

32mm

Minimum Operating Temperature

-40°C

Depth

6.8mm

Width

15mm

Maximum Operating Temperature

+100°C

Dimensions

32 x 15 x 6.8mm

Country of Origin

France

Product details

Magnetically Controlled Proximity Sensors

PL/PAA series magnetically controlled proximity sensors (rectangular housing).
Reed switch integrated into an insulated housing.
Moulded magnets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in