Technical Document
Specifications
Brand
CEJNHose Length
8m
Hose Inner Diameter
13mm
Hose Outer Diameter
18mm
Hose Included
Yes
Operating Pressure
12bar
Mounting
Wall Mounted
Outlet Connection
1/2 in BSPT Male
Stock information temporarily unavailable.
EGP 61,497.56
EGP 61,497.56 Each (ex VAT)
CEJN Wall Mounted 8m Air Hose Reel, 13mm Inner Diameter, 18mm Outer Diameter
1
EGP 61,497.56
EGP 61,497.56 Each (ex VAT)
CEJN Wall Mounted 8m Air Hose Reel, 13mm Inner Diameter, 18mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CEJNHose Length
8m
Hose Inner Diameter
13mm
Hose Outer Diameter
18mm
Hose Included
Yes
Operating Pressure
12bar
Mounting
Wall Mounted
Outlet Connection
1/2 in BSPT Male