CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 498-000Brand: CEJNManufacturers Part No.: 104105202
brand-logo

Technical Document

Specifications

Brand

CEJN

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

410

Connection Type

Threaded

Material

Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

16bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

Product details

CEJN 410 Series, 10.4mm Flow Diameter

CEJN Euro standard series 410 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. The series 410 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983.

Nominal Flow Diameter 10.4mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material

Standards

The vented safety version complies with ISO Standard 4414 and EN 983

Euro Standard

You may be interested in

EGP 881.87

EGP 881.87 Each (ex VAT)

CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

EGP 881.87

EGP 881.87 Each (ex VAT)

CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

CEJN

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

410

Connection Type

Threaded

Material

Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

16bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

Product details

CEJN 410 Series, 10.4mm Flow Diameter

CEJN Euro standard series 410 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. The series 410 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983.

Nominal Flow Diameter 10.4mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material

Standards

The vented safety version complies with ISO Standard 4414 and EN 983

Euro Standard

You may be interested in