CEJN Steel Male Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 497-877Brand: CEJNManufacturers Part No.: 103205202
brand-logo

Technical Document

Specifications

Brand

CEJN

Threaded Connection

G 1/4 Female

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

320

Connection Type

Threaded

Material

Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

16bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

Product details

CEJN 320 Series, 7.6mm Flow Diameter

CEJN Euro standard series 320 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 320 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.

Extremely high flow capacity upto 2100 l/min
Nominal Flow Diameter 7.6 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 25//26

Standards

EUROSTANDARD 7.6 (7.4) /ISO4414&EN983 FOR SAFETY

Euro Standard

EGP 573.26

EGP 573.26 Each (ex VAT)

CEJN Steel Male Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

EGP 573.26

EGP 573.26 Each (ex VAT)

CEJN Steel Male Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

CEJN

Threaded Connection

G 1/4 Female

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

320

Connection Type

Threaded

Material

Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

16bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

Product details

CEJN 320 Series, 7.6mm Flow Diameter

CEJN Euro standard series 320 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 320 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.

Extremely high flow capacity upto 2100 l/min
Nominal Flow Diameter 7.6 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 25//26

Standards

EUROSTANDARD 7.6 (7.4) /ISO4414&EN983 FOR SAFETY

Euro Standard