CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 498-286Brand: CEJNManufacturers Part No.: 103105202
brand-logo

Technical Document

Specifications

Brand

CEJN

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

310

Connection Type

Threaded

Material

Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

16bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

Product details

CEJN 310 Series, 5.3mm Flow Diameter

CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.

Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material

Standards

A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983

Interchanges to other Brand Profiles

You may be interested in

EGP 609.58

EGP 609.58 Each (ex VAT)

CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

EGP 609.58

EGP 609.58 Each (ex VAT)

CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

CEJN

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

310

Connection Type

Threaded

Material

Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

16bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

Product details

CEJN 310 Series, 5.3mm Flow Diameter

CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.

Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material

Standards

A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983

Interchanges to other Brand Profiles

You may be interested in