Technical Document
Specifications
Brand
CE-TEKDimensions L x W x H
160 x 160 x 90mm
Material
Polyester
Length
160mm
Width
160mm
Height
90mm
IP Rating
IP66
Number of Terminals
15
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
4
Cable Entry
M20
Series
CEP
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 14,453.23
EGP 14,453.23 Each (ex VAT)
CE-TEK CEP Series Black Polyester Junction Box, IP66, 15 Terminals, ATEX, 160 x 160 x 90mm
1
EGP 14,453.23
EGP 14,453.23 Each (ex VAT)
CE-TEK CEP Series Black Polyester Junction Box, IP66, 15 Terminals, ATEX, 160 x 160 x 90mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CE-TEKDimensions L x W x H
160 x 160 x 90mm
Material
Polyester
Length
160mm
Width
160mm
Height
90mm
IP Rating
IP66
Number of Terminals
15
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
4
Cable Entry
M20
Series
CEP
Country of Origin
United Kingdom