Technical Document
Specifications
Brand
CatuType
Electrician Lockout Kit
Number of Locks
1
Lock Shackle Maximum Diameter
6mm
Risk Type
Electrical Risk
Shackle Length
50mm
Country of Origin
France
Product details
Lockout and personal protection kit
Application
• Protection kit for intervention on low voltage (LV) electrical works.
• In application of the prescriptions of NF C18-510 and according to the level of authorization.
EGP 27,035.08
EGP 27,035.08 1 Kit (ex VAT)
1
EGP 27,035.08
EGP 27,035.08 1 Kit (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CatuType
Electrician Lockout Kit
Number of Locks
1
Lock Shackle Maximum Diameter
6mm
Risk Type
Electrical Risk
Shackle Length
50mm
Country of Origin
France
Product details
Lockout and personal protection kit
Application
• Protection kit for intervention on low voltage (LV) electrical works.
• In application of the prescriptions of NF C18-510 and according to the level of authorization.