Catu AFG-2000 Grey/Black, Anti-Static, Arc Flash Protection Jacket, M

RS Stock No.: 219-092Brand: CatuManufacturers Part No.: AFG2000M
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

Catu

Size

M

Clothing Type

Jacket

Colour

Grey/Black

Material Properties

Anti-Static, Arc Flash Protection

Style

Jacket

Gender

Unisex

Series

AFG-2000

Country of Origin

Turkey

Stock information temporarily unavailable.

EGP 10,919.60

EGP 10,919.60 Each (ex VAT)

Catu AFG-2000 Grey/Black, Anti-Static, Arc Flash Protection Jacket, M

EGP 10,919.60

EGP 10,919.60 Each (ex VAT)

Catu AFG-2000 Grey/Black, Anti-Static, Arc Flash Protection Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Catu

Size

M

Clothing Type

Jacket

Colour

Grey/Black

Material Properties

Anti-Static, Arc Flash Protection

Style

Jacket

Gender

Unisex

Series

AFG-2000

Country of Origin

Turkey