Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots, UK 8, EU 42

RS Stock No.: 278-0492Brand: CaterpillarManufacturers Part No.: P724859
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

STRIVER

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Brown

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

China

Stock information temporarily unavailable.

EGP 10,991.19

EGP 10,991.19 1 Pair (ex VAT)

Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots, UK 8, EU 42

EGP 10,991.19

EGP 10,991.19 1 Pair (ex VAT)

Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

STRIVER

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Brown

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

China