Technical Document
Specifications
Brand
CaterpillarSeries
Framework
Shoe Size EU
43
Shoe Size UK
9
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Steel
Closure Type
Lace Up
Water Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
PUR
Slip Resistance Rating
SRA
Upper Material
Leather
Country of Origin
Bangladesh
EGP 21,637.77
EGP 21,637.77 1 Pair (ex VAT)
1
EGP 21,637.77
EGP 21,637.77 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CaterpillarSeries
Framework
Shoe Size EU
43
Shoe Size UK
9
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Steel
Closure Type
Lace Up
Water Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
PUR
Slip Resistance Rating
SRA
Upper Material
Leather
Country of Origin
Bangladesh