Technical Document
Specifications
Brand
CATSeries
Premier
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Colour
Honey Reset
Safety Toe
Yes
Safety Toe Type
Composite
Closure Type
Lace Up
Water Resistant
Yes
Additional Safety Features
HRO
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather, Nubuck Leather
Country of Origin
Bangladesh
EGP 22,882.94
EGP 22,882.94 1 Pair (ex VAT)
1
EGP 22,882.94
EGP 22,882.94 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CATSeries
Premier
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Colour
Honey Reset
Safety Toe
Yes
Safety Toe Type
Composite
Closure Type
Lace Up
Water Resistant
Yes
Additional Safety Features
HRO
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather, Nubuck Leather
Country of Origin
Bangladesh