Technical Document
Specifications
Brand
CastleMeasurement Parameters
Acceleration, Displacement, HARM, Velocity
Number of Axis
1
Maximum Acceleration
100g
Minimum Acceleration
0.01g
Maximum Displacement
1000µm
Minimum Displacement
1µm
Maximum Velocity
1000mm/s
Minimum Velocity
0.1mm/s
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Display Type
LCD - 8 Character
Keypad Type
Tactile
Battery Type
9V
Model Number p
GA 2003
Country of Origin
United Kingdom
EGP 37,795.88
EGP 37,795.88 Each (ex VAT)
1
EGP 37,795.88
EGP 37,795.88 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CastleMeasurement Parameters
Acceleration, Displacement, HARM, Velocity
Number of Axis
1
Maximum Acceleration
100g
Minimum Acceleration
0.01g
Maximum Displacement
1000µm
Minimum Displacement
1µm
Maximum Velocity
1000mm/s
Minimum Velocity
0.1mm/s
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Display Type
LCD - 8 Character
Keypad Type
Tactile
Battery Type
9V
Model Number p
GA 2003
Country of Origin
United Kingdom