Technical Document
Specifications
Brand
CasioType
Desktop
Display Lines
1
Characters/Digits Per Line
8
Model
MS-8B
Power Source
Battery, Solar
Battery Included
Yes
Weight
110g
Battery Size
LR54
Height
29mm
Length
147mm
Colour
Black
Width
103mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,112.42
EGP 1,112.42 Each (ex VAT)
Casio Battery & Solar Powered Desktop Calculator
1
EGP 1,112.42
EGP 1,112.42 Each (ex VAT)
Casio Battery & Solar Powered Desktop Calculator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CasioType
Desktop
Display Lines
1
Characters/Digits Per Line
8
Model
MS-8B
Power Source
Battery, Solar
Battery Included
Yes
Weight
110g
Battery Size
LR54
Height
29mm
Length
147mm
Colour
Black
Width
103mm
Country of Origin
China