Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Casio Battery & Solar Powered Desktop Calculator

RS Stock No.: 860-1193Brand: CasioManufacturers Part No.: MS-100TERII
brand-logo
View all in Calculators

Technical Document

Specifications

Brand

Casio

Type

Desktop

Display Lines

1

Characters/Digits Per Line

10

Power Source

Battery, Solar

Battery Included

Yes

Weight

115g

Battery Size

LR54

Height

29mm

Length

147mm

Width

103mm

Country of Origin

China

Product details

Casio MS-100TERII Desktop Calculator

10-Digits EXTRA BIG LC-Display
Plastic Keys
Two Way Power (solar with battery backup)
Metal Cover
Key Rollover

Functions:

Euro Conversion
Percentage Calculation
Tax Calculation
Independent Memory
3-Digit Comma Markers
Key for changing Plus/Minus Sign
Double Zero Key

You may be interested in
Stock information temporarily unavailable.

EGP 2,408.96

EGP 2,408.96 Each (ex VAT)

Casio Battery & Solar Powered Desktop Calculator

EGP 2,408.96

EGP 2,408.96 Each (ex VAT)

Casio Battery & Solar Powered Desktop Calculator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Casio

Type

Desktop

Display Lines

1

Characters/Digits Per Line

10

Power Source

Battery, Solar

Battery Included

Yes

Weight

115g

Battery Size

LR54

Height

29mm

Length

147mm

Width

103mm

Country of Origin

China

Product details

Casio MS-100TERII Desktop Calculator

10-Digits EXTRA BIG LC-Display
Plastic Keys
Two Way Power (solar with battery backup)
Metal Cover
Key Rollover

Functions:

Euro Conversion
Percentage Calculation
Tax Calculation
Independent Memory
3-Digit Comma Markers
Key for changing Plus/Minus Sign
Double Zero Key

You may be interested in