Technical Document
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
110V ac
Secondary Voltage Rating
110V ac
Output Current
32A
Series
EOU
Plug Type
BS EN 60309
Socket Type
BS EN 60309
Mounting Type
Free Standing
Country of Origin
United Kingdom
Product details
Carroll and Meynell Splitter units
Enclosed glass reinforced plastic (GRP) boxes
Rugged construction and ingress protection IP44
Portable Transformer Accessories
EGP 18,491.79
EGP 18,491.79 Each (ex VAT)
1
EGP 18,491.79
EGP 18,491.79 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
110V ac
Secondary Voltage Rating
110V ac
Output Current
32A
Series
EOU
Plug Type
BS EN 60309
Socket Type
BS EN 60309
Mounting Type
Free Standing
Country of Origin
United Kingdom
Product details
Carroll and Meynell Splitter units
Enclosed glass reinforced plastic (GRP) boxes
Rugged construction and ingress protection IP44