Technical Document
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
240V ac
Secondary Voltage Rating
0 → 240 V ac
Power Rating
240VA
Mounting Type
Screw Mount
Knob Rotation
Clockwise
Number of Phases
1
Number of Outputs
1
Termination Type
Screw, Stud
Weight
1.6kg
Dimensions
99 x 86 x 110mm
Depth
110mm
Length
99mm
Width
86mm
Country of Origin
India
P.O.A.
Carroll & Meynell 1 Phase 240VA Variac, 1 Output, 240V ac
1
P.O.A.
Carroll & Meynell 1 Phase 240VA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
240V ac
Secondary Voltage Rating
0 → 240 V ac
Power Rating
240VA
Mounting Type
Screw Mount
Knob Rotation
Clockwise
Number of Phases
1
Number of Outputs
1
Termination Type
Screw, Stud
Weight
1.6kg
Dimensions
99 x 86 x 110mm
Depth
110mm
Length
99mm
Width
86mm
Country of Origin
India
