Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Conductive
Body Material
Nylon 6
Cable Length
2m
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+90°C
Maximum Pressure
10bar
Series
VN
Country of Origin
Lithuania
Product details
Conductive Level Probes
Used for measuring the level of conductive liquids i.e. maximum, minimum control of charging or discharging. The function is determined by the type of amplifier relay used
Stainless steel electrode
Nylon 6 housing material
Fitted with a 2m PVC cable
Conductive Level Probes
EGP 10,086.63
EGP 10,086.63 Each (ex VAT)
1
EGP 10,086.63
EGP 10,086.63 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Conductive
Body Material
Nylon 6
Cable Length
2m
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+90°C
Maximum Pressure
10bar
Series
VN
Country of Origin
Lithuania
Product details
Conductive Level Probes
Used for measuring the level of conductive liquids i.e. maximum, minimum control of charging or discharging. The function is determined by the type of amplifier relay used
Stainless steel electrode
Nylon 6 housing material
Fitted with a 2m PVC cable