Carlo Gavazzi VN Series Conductive Level Probe, Cable, Nylon 6 Body
RS Stock No.: 377-9872Brand: Carlo GavazziManufacturers Part No.: VN2Distrelec Article No.: 30407399

Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Conductive
Mounting Type
Cable
Body Material
Nylon 6
Cable Length
2m
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+90°C
Maximum Pressure
10bar
Series
VN
Country of Origin
Lithuania
Stock information temporarily unavailable.
EGP 7,022.14
EGP 7,022.14 Each (ex VAT)
Carlo Gavazzi VN Series Conductive Level Probe, Cable, Nylon 6 Body
1
EGP 7,022.14
EGP 7,022.14 Each (ex VAT)
Carlo Gavazzi VN Series Conductive Level Probe, Cable, Nylon 6 Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Conductive
Mounting Type
Cable
Body Material
Nylon 6
Cable Length
2m
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+90°C
Maximum Pressure
10bar
Series
VN
Country of Origin
Lithuania