Carlo Gavazzi SP DIN Rail Power Supply, 240V ac ac Input, 24V dc Output, 2.1A Output

RS Stock No.: 222-2917Brand: Carlo GavazziManufacturers Part No.: SPDM24501
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

SP

AC or DC Input Voltage

ac

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

2.1A

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 7,939.85

EGP 7,939.85 Each (ex VAT)

Carlo Gavazzi SP DIN Rail Power Supply, 240V ac ac Input, 24V dc Output, 2.1A Output

EGP 7,939.85

EGP 7,939.85 Each (ex VAT)

Carlo Gavazzi SP DIN Rail Power Supply, 240V ac ac Input, 24V dc Output, 2.1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SP

AC or DC Input Voltage

ac

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

2.1A

Country of Origin

Taiwan, Province Of China