Carlo Gavazzi Driver Board for Use with Compressors, 8 kW, 3-Phase, 400 V

RS Stock No.: 263-2951Brand: Carlo GavazziManufacturers Part No.: RVPM3400800FPF
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Accessory Type

Driver

For Use With

Compressors

Voltage Range

400 V

Current Rating

22 A

Electrical Phase

Three

Power Rating

8 kW

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

EGP 112,389.51

EGP 112,389.51 Each (ex VAT)

Carlo Gavazzi Driver Board for Use with Compressors, 8 kW, 3-Phase, 400 V

EGP 112,389.51

EGP 112,389.51 Each (ex VAT)

Carlo Gavazzi Driver Board for Use with Compressors, 8 kW, 3-Phase, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Driver

For Use With

Compressors

Voltage Range

400 V

Current Rating

22 A

Electrical Phase

Three

Power Rating

8 kW

Country of Origin

Korea, Republic Of