Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 230 V ac Load, 32 Vdc Control

RS Stock No.: 272-6001Brand: Carlo GavazziManufacturers Part No.: RP1A40D5
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

230 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 V dc

Series

RP1

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,585.14

EGP 2,585.14 Each (ex VAT)

Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 230 V ac Load, 32 Vdc Control

EGP 2,585.14

EGP 2,585.14 Each (ex VAT)

Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 230 V ac Load, 32 Vdc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

230 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 V dc

Series

RP1

Country of Origin

China