Carlo Gavazzi Through Beam Photoelectric Sensor, Block Sensor, 60 m Detection Range

RS Stock No.: 201-0804Brand: Carlo GavazziManufacturers Part No.: PD140FNT60QMU-02C
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

60 m

Output Type

Relay

Electrical Connection

Screw Clamp Terminal

Series

PD140

Country of Origin

Lithuania

Stock information temporarily unavailable.

EGP 11,873.26

EGP 11,873.26 Each (ex VAT)

Carlo Gavazzi Through Beam Photoelectric Sensor, Block Sensor, 60 m Detection Range

EGP 11,873.26

EGP 11,873.26 Each (ex VAT)

Carlo Gavazzi Through Beam Photoelectric Sensor, Block Sensor, 60 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

60 m

Output Type

Relay

Electrical Connection

Screw Clamp Terminal

Series

PD140

Country of Origin

Lithuania