Carlo Gavazzi Inductive Rectangular Loop Detector, 240 V

RS Stock No.: 201-0786Brand: Carlo GavazziManufacturers Part No.: LDD2PA2DU24
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Rectangular

Supply Voltage

240 V

Length

84mm

IP Rating

IP30

Country of Origin

Lithuania

Stock information temporarily unavailable.

EGP 13,967.68

EGP 13,967.68 Each (ex VAT)

Carlo Gavazzi Inductive Rectangular Loop Detector, 240 V

EGP 13,967.68

EGP 13,967.68 Each (ex VAT)

Carlo Gavazzi Inductive Rectangular Loop Detector, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Rectangular

Supply Voltage

240 V

Length

84mm

IP Rating

IP30

Country of Origin

Lithuania