Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Carlo Gavazzi Barrel-Style Proximity Sensor, 15 mm Detection, NAMUR Output, 8.2 V dc, 7 → 9 V dc, IP67

RS Stock No.: 859-3377Brand: Carlo GavazziManufacturers Part No.: IA30ESN15UC
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Output Type

NAMUR

Detection Range

15 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

8.2 V dc, 7 → 9 V dc

Length

71mm

Maximum dc Voltage

9V

Mounting Type

Non Flush

Switching Current

9.35 mA

Shielding

Partial

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Country of Origin

Malta

Product details

Type IA, Thermoplastic Polyester Housing

These proximity sensors have been manufactured in a thermoplastic polyester housing and come in either long or short versions. Various size housings are available including M12, M18 and M30. There are also the options of a 2 meter cable or M12 plug termination.

Features:
Euronorm thermoplastic polyester housing, cylindrical
Short or long versions
Diameter: M12, M18, M30
Sensing distance: 2 to 15 mm
Output: NAMUR EN 50 227
Protection: Reverse polarity
LED-indication
2 m cable or M12 plug

Standards

EN 50 227 and EN 60 947-5-2

Carlo Gavazzi Inductive Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Barrel-Style Proximity Sensor, 15 mm Detection, NAMUR Output, 8.2 V dc, 7 → 9 V dc, IP67

P.O.A.

Carlo Gavazzi Barrel-Style Proximity Sensor, 15 mm Detection, NAMUR Output, 8.2 V dc, 7 → 9 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Output Type

NAMUR

Detection Range

15 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

8.2 V dc, 7 → 9 V dc

Length

71mm

Maximum dc Voltage

9V

Mounting Type

Non Flush

Switching Current

9.35 mA

Shielding

Partial

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Country of Origin

Malta

Product details

Type IA, Thermoplastic Polyester Housing

These proximity sensors have been manufactured in a thermoplastic polyester housing and come in either long or short versions. Various size housings are available including M12, M18 and M30. There are also the options of a 2 meter cable or M12 plug termination.

Features:
Euronorm thermoplastic polyester housing, cylindrical
Short or long versions
Diameter: M12, M18, M30
Sensing distance: 2 to 15 mm
Output: NAMUR EN 50 227
Protection: Reverse polarity
LED-indication
2 m cable or M12 plug

Standards

EN 50 227 and EN 60 947-5-2

Carlo Gavazzi Inductive Proximity Sensors