Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter

RS Stock No.: 263-2897Brand: Carlo GavazziManufacturers Part No.: EM530DINAV53XS1PFB
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

EM530

Cutout Width

53.4mm

Cutout Height

62.41mm

Display Type

LCD

Number Of Digits

8+3

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

China

Stock information temporarily unavailable.

EGP 27,578.47

EGP 27,578.47 Each (ex VAT)

Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter

EGP 27,578.47

EGP 27,578.47 Each (ex VAT)

Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EM530

Cutout Width

53.4mm

Cutout Height

62.41mm

Display Type

LCD

Number Of Digits

8+3

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

China