Carlo Gavazzi 1 Phase LCD Energy Meter
RS Stock No.: 223-8044Brand: Carlo GavazziManufacturers Part No.: EM112DINAV01XS1XDistrelec Article No.: 30066482

Technical Document
Specifications
Brand
Carlo GavazziSeries
EM112
Cutout Width
35mm
Cutout Height
90mm
Display Type
LCD
Number Of Digits
8
Number of Phases
1
Country of Origin
China
Stock information temporarily unavailable.
EGP 12,077.07
EGP 12,077.07 Each (ex VAT)
Carlo Gavazzi 1 Phase LCD Energy Meter
1
EGP 12,077.07
EGP 12,077.07 Each (ex VAT)
Carlo Gavazzi 1 Phase LCD Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziSeries
EM112
Cutout Width
35mm
Cutout Height
90mm
Display Type
LCD
Number Of Digits
8
Number of Phases
1
Country of Origin
China