Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 0.1 s → 100h, 1-Function, SPDT

Technical Document
Specifications
Brand
Carlo GavazziSupply Voltage
24 → 240 V ac, 24V dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Maximum Operating Temperature
+60°C
Depth
81mm
Length
67.2mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Tin Oxide
Time Delay
≤100ms
Country of Origin
China
EGP 4,748.33
EGP 4,748.33 Each (ex VAT)
1
EGP 4,748.33
EGP 4,748.33 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Carlo GavazziSupply Voltage
24 → 240 V ac, 24V dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Maximum Operating Temperature
+60°C
Depth
81mm
Length
67.2mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Tin Oxide
Time Delay
≤100ms
Country of Origin
China