Carlo Gavazzi CTA Series Split Core Current Transformer, 100:5, 24mm Bore, 600 V ac

RS Stock No.: 224-7677Brand: Carlo GavazziManufacturers Part No.: CTA5X100A5ADistrelec Article No.: 30370610
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

100:5

Bore Size

24mm

Series

CTA

Transformer Type

Split Core

Supply Voltage

600 V ac

Overall Height

85.5mm

Overall Width

46mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 8,945.73

EGP 8,945.73 Each (ex VAT)

Carlo Gavazzi CTA Series Split Core Current Transformer, 100:5, 24mm Bore, 600 V ac

EGP 8,945.73

EGP 8,945.73 Each (ex VAT)

Carlo Gavazzi CTA Series Split Core Current Transformer, 100:5, 24mm Bore, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

100:5

Bore Size

24mm

Series

CTA

Transformer Type

Split Core

Supply Voltage

600 V ac

Overall Height

85.5mm

Overall Width

46mm

Country of Origin

China