Carel On/Off Temperature Controller, 81 x 36mm, NTC Input, 230 V ac Supply

RS Stock No.: 466-2056Brand: CarelManufacturers Part No.: PJ32W10000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

81 x 36mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Range

-50 → +90 °C

Input Type

NTC

Panel Depth

78mm

Product details

Sensor probe

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carel On/Off Temperature Controller, 81 x 36mm, NTC Input, 230 V ac Supply

P.O.A.

Carel On/Off Temperature Controller, 81 x 36mm, NTC Input, 230 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

81 x 36mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Range

-50 → +90 °C

Input Type

NTC

Panel Depth

78mm

Product details

Sensor probe

You may be interested in