Carclo 21.49mm Diameter LED Holder for use with Lumileds LUXEON Rebel 20 mm Optics

RS Stock No.: 170-0869Brand: CarcloManufacturers Part No.: 10236
brand-logo
View all in LED Holders

Technical Document

Specifications

Brand

Carclo

Diameter

21.49mm

LED Holder Type

LED Holder

For Use With

Lumileds LUXEON Rebel 20 mm Optics

Product details

20 mm Optic Family LED Lenses

This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.

Carclo LED Lenses

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 48) (ex VAT)

Carclo 21.49mm Diameter LED Holder for use with Lumileds LUXEON Rebel 20 mm Optics

P.O.A.

Each (In a Bag of 48) (ex VAT)

Carclo 21.49mm Diameter LED Holder for use with Lumileds LUXEON Rebel 20 mm Optics
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Carclo

Diameter

21.49mm

LED Holder Type

LED Holder

For Use With

Lumileds LUXEON Rebel 20 mm Optics

Product details

20 mm Optic Family LED Lenses

This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.

Carclo LED Lenses

You may be interested in