Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Canon CLI-521C Cyan Ink Cartridge

RS Stock No.: 775-0730Brand: CanonManufacturers Part No.: CLI521C
brand-logo
View all in Printer Ink

Technical Document

Specifications

Brand

Canon

For Use With Printer Brand

Canon

Ink Format

Cartridge

Cartridge Model

CLI-521C

Colour

Cyan

Cartridges Per Package

1

Approximate Page Yield

535

Works With Printer Models

iP3600, iP4600, iP4600x, MP540, MP540x, MP550, MP560, MP620, MP620B, MP630, MP640, MP980, MP990, MX860, MX870

Product details

Canon Inkjet Cartridges

Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.

Stock information temporarily unavailable.

EGP 1,981.42

EGP 1,981.42 Each (ex VAT)

Canon CLI-521C Cyan Ink Cartridge

EGP 1,981.42

EGP 1,981.42 Each (ex VAT)

Canon CLI-521C Cyan Ink Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Canon

For Use With Printer Brand

Canon

Ink Format

Cartridge

Cartridge Model

CLI-521C

Colour

Cyan

Cartridges Per Package

1

Approximate Page Yield

535

Works With Printer Models

iP3600, iP4600, iP4600x, MP540, MP540x, MP550, MP560, MP620, MP620B, MP630, MP640, MP980, MP990, MX860, MX870

Product details

Canon Inkjet Cartridges

Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.