Canon CLI-551XL Magenta Ink Cartridge

RS Stock No.: 809-6478Brand: CanonManufacturers Part No.: CLI-551XLM
brand-logo
View all in Printer Ink

Technical Document

Specifications

Brand

Canon

For Use With Printer Brand

Canon

Ink Format

Cartridge

Cartridge Model

CLI-551XL

Colour

Magenta

Cartridges Per Package

1

Works With Printer Models

iP7250, iP7850, iX6850, MG5450, MG5550, MG6350, MG6450, MG7150, MX725

Product details

Canon Inkjet Cartridges

Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.

Stock information temporarily unavailable.

EGP 2,606.29

EGP 2,606.29 Each (ex VAT)

Canon CLI-551XL Magenta Ink Cartridge

EGP 2,606.29

EGP 2,606.29 Each (ex VAT)

Canon CLI-551XL Magenta Ink Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Canon

For Use With Printer Brand

Canon

Ink Format

Cartridge

Cartridge Model

CLI-551XL

Colour

Magenta

Cartridges Per Package

1

Works With Printer Models

iP7250, iP7850, iX6850, MG5450, MG5550, MG6350, MG6450, MG7150, MX725

Product details

Canon Inkjet Cartridges

Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.