Technical Document
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Stainless Steel
End Connector Material
Stainless Steel
End Connector
Ball & Socket Joint
Extended Length
445.0mm
Stroke Length
200.0mm
Rod Diameter
10.0mm
Maximum Force
1200N
Minimum Force
150N
Tube Diameter
23.0mm
Country of Origin
United Kingdom
EGP 22,647.63
EGP 22,647.63 1 Pair (ex VAT)
1
EGP 22,647.63
EGP 22,647.63 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Stainless Steel
End Connector Material
Stainless Steel
End Connector
Ball & Socket Joint
Extended Length
445.0mm
Stroke Length
200.0mm
Rod Diameter
10.0mm
Maximum Force
1200N
Minimum Force
150N
Tube Diameter
23.0mm
Country of Origin
United Kingdom