Technical Document
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Stainless Steel
End Connector Material
Nylon, Stainless Steel
End Connector
Ball & Socket Joint
Extended Length
160.0mm
Stroke Length
60.0mm
Rod Diameter
6.0mm
Maximum Force
400N
Minimum Force
50N
Tube Diameter
15.0mm
Country of Origin
United Kingdom
EGP 9,855.05
EGP 9,855.05 1 Pair (ex VAT)
1
EGP 9,855.05
EGP 9,855.05 1 Pair (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Stainless Steel
End Connector Material
Nylon, Stainless Steel
End Connector
Ball & Socket Joint
Extended Length
160.0mm
Stroke Length
60.0mm
Rod Diameter
6.0mm
Maximum Force
400N
Minimum Force
50N
Tube Diameter
15.0mm
Country of Origin
United Kingdom